ABUS Indoor, Outdoor PoE CCTV CameraTVIP68511
TVIP68511 - ABUS Indoor, Outdoor PoE CCTV Camera
304-87-038
TVIP68511
Manufacturer:Abus
New to us
Image is for illustrative purposes only. Please refer to product description.
TVIP68511 - ABUS Indoor, Outdoor PoE CCTV Camera
304-87-038
TVIP68511
Manufacturer:Abus
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Analogue/Network: Network Audio Support: No Diameter: 110 mm Focal Length: 2.8 mm Form Factor: Tube Hazardous Area Certification: No Height: 85 mm IP Rating: IP67 IR: Yes Indoor/Outdoor: Indoor and Outdoor Lens Type: M12 Maximum Resolution: 3840 x 2160 pixel Power Over Ethernet: Yes Product Type: CCTV Camera Sensor Size: 2.8 in Standards/Approvals: No Supply Voltage: 12 V Width: 109 mm
Previous Article Number
679498
Additional information
Country of origin China (CN)
Manufacturer Abus
Gross weight (incl. package) 640 Gram
Dimensions (incl. package) 255 x 165 x 130 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 4043158200478



