Business
Private
CHFExc. Vat
ABB Ac Wallbox Type 2, Socket, Three Phase/3, 32A6AGC081279 TAC-W22-T-0

6AGC081279 TAC-W22-T-0 - ABB Ac Wallbox Type 2, Socket, Three Phase/3, 32A

305-14-161
6AGC081279 TAC-W22-T-0
Manufacturer:ABB

New to us
ABB Ac Wallbox Type 2, Socket, Three Phase/3, 32A

Image is for illustrative purposes only. Please refer to product description.

6AGC081279 TAC-W22-T-0 - ABB Ac Wallbox Type 2, Socket, Three Phase/3, 32A

305-14-161
6AGC081279 TAC-W22-T-0
Manufacturer:ABB

Product specifications
32 A
110 mm
320 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer ABB
Gross weight (incl. package) 3500 Gram
Dimensions (incl. package) 400 x 260 x 200 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 26121536