9502 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shieldx2x0.2mm² Silver9502.00U305
9502.00U305 - 9502 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shieldx2x0.2mm² Silver
305-06-471
9502.00U305
Manufacturer:Belden
New to us
Image is for illustrative purposes only. Please refer to product description.
9502.00U305 - 9502 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shieldx2x0.2mm² Silver
305-06-471
9502.00U305
Manufacturer:Belden
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 304 m Conductor Material: Tin Copper Wire Conductor Type: Stranded Core Strands: 7 Cross Sectional Area: 0.2 mm² Fire Behaviour: Flame Retardant Jacket Colour: Silver Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -30 °C Number of Pairs: 2 Outside Diameter: 5.64 mm Product Type: Data Cable Series: 9502 Standards/Approvals: Euroclass Eca Voltage: 300 V
Previous Article Number
698347
Additional information
Country of origin Netherlands (NL)
Manufacturer Belden
Gross weight (incl. package) 10764 Gram
Dimensions (incl. package) 360 x 360 x 235 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604



