9463 series Screened Blue Twin Axial Cable, 6.05 mm OD 305 m, 78 Ohm impedance 78Ohm Copper Blue9463 J221000
9463 J221000 - 9463 series Screened Blue Twin Axial Cable, 6.05 mm OD 305 m, 78 Ohm impedance 78Ohm Copper Blue
305-06-470
9463 J221000
Manufacturer:Belden
New to us
Image is for illustrative purposes only. Please refer to product description.
9463 J221000 - 9463 series Screened Blue Twin Axial Cable, 6.05 mm OD 305 m, 78 Ohm impedance 78Ohm Copper Blue
305-06-470
9463 J221000
Manufacturer:Belden
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
American Wire Gauge: 20 AWG Attenuation: 52.496 dB Cable Length: 305 m Characteristic Impedance: 78 Ohm Conductor Material: Copper Conductor Type: Stranded Core Strands: 7 Fire Behaviour: Flame Retardant Jacket Colour: Blue Jacket Material: Polyethylene Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -40 °C Outside Diameter: 6.05 mm Product Type: Twin Axial Cable Screened/Unscreened: Screened Series: 9463 Standards/Approvals: Euroclass Eca Voltage: 300 V
Previous Article Number
698346
Additional information
Country of origin United States (US)
Manufacturer Belden
Gross weight (incl. package) 17360 Gram
Dimensions (incl. package) 350 x 350 x 265 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121606


