9248.00U152 - 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ohm 75Ohm Bare Copper Black
Image is for illustrative purposes only. Please refer to product description.
9248.00U152 - 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ohm 75Ohm Bare Copper Black
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
American Wire Gauge: 18 AWG Cable Length: 152 m Characteristic Impedance: 75 Ohm Coaxial Type: RG6/U Conductor Material: Bare Copper Conductor Type: Solid Core Strands: 1 Fire Behaviour: UL1685 UL Loading Jacket Colour: Black Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -40 °C Outside Diameter: 6.86 mm Product Type: SDI Coaxial Cable Series: 9248 Standards/Approvals: CPR Euroclass: Eca|UL AWM Style: UL Style 1354 (30 V 80°C))|CEC/C(UL)) Specification: CM|NEC/(UL)) Specification: CM Terminated/Unterminated: Unterminated Voltage: 300 V


