8205 Series 2 Core Line level Low Voltage signal Cable, 0.5 mm² CSA, 4.57mm od, 152m, Chrome Silver8205.00U152
8205.00U152 - 8205 Series 2 Core Line level Low Voltage signal Cable, 0.5 mm² CSA, 4.57mm od, 152m, Chrome Silver
305-06-459
8205.00U152
Manufacturer:Belden
New to us
Image is for illustrative purposes only. Please refer to product description.
8205.00U152 - 8205 Series 2 Core Line level Low Voltage signal Cable, 0.5 mm² CSA, 4.57mm od, 152m, Chrome Silver
305-06-459
8205.00U152
Manufacturer:Belden
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 152 m Conductor Material: Tin Copper Wire Conductor Type: Stranded Core Strands: 7 Jacket Colour: Silver Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 60 °C Number of Pairs: 1 Product Type: Multicore Instrument Cable Screened/Unscreened: Unscreened Series: 8205 Standards/Approvals: UL1685
Previous Article Number
698334
Additional information
Country of origin Netherlands (NL)
Manufacturer Belden
Gross weight (incl. package) 4406 Gram
Dimensions (incl. package) 280 x 270 x 180 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604


