Business
Private
CHFExc. Vat
8051 CISC Low Power, High Performance CMOS Microcontroller 8bit 8KB PDIPAT89S52-24PU

AT89S52-24PU - 8051 CISC Low Power, High Performance CMOS Microcontroller 8bit 8KB PDIP

173-34-055
AT89S52-24PU
Manufacturer:Atmel

8051 CISC Low Power, High Performance CMOS Microcontroller 8bit 8KB PDIP

Image is for illustrative purposes only. Please refer to product description.

AT89S52-24PU - 8051 CISC Low Power, High Performance CMOS Microcontroller 8bit 8KB PDIP

173-34-055
AT89S52-24PU
Manufacturer:Atmel

Product specifications
8051 
8 bit
CISC 
24 MHz
Flash 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pin- and command compatible for the 80C51-family
  • In system programmable FLASH memory for quick changes in the program code
  • Static logic (operation possible down to 0 MHz)
  • Lock bits hinder the reading out from the outside
  • AT 89C2051 additionally with comparator and LED driver outputs

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Atmel
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 55 x 15 x 10 MM
Customs number 8542.3100
UNSPSC (v5.03) 32101628