7000074905 Aluminium Oxide Flap Wheel, 30mm Diameter, P60 GritFC110075528
FC110075528 - 7000074905 Aluminium Oxide Flap Wheel, 30mm Diameter, P60 Grit
305-05-711
FC110075528
Manufacturer:3M
New to us
Image is for illustrative purposes only. Please refer to product description.
FC110075528 - 7000074905 Aluminium Oxide Flap Wheel, 30mm Diameter, P60 Grit
305-05-711
FC110075528
Manufacturer:3M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Abrasive Material: Aluminium Oxide Diameter: 30 mm Face Width: 15 mm Grit Size: P60 Maximum Safe Speed: 25400 rpm Model Number: 7000074905 Product Type: Abrasive Wheel Series: 339 Shank Size: 6 mm Standards/Approvals: No Sub Type: Flap Wheel
Previous Article Number
732572
Additional information
Country of origin Poland (PL)
Manufacturer 3M
Gross weight (incl. package) 224 Gram
Dimensions (incl. package) 115 x 76 x 69 MM
Customs number 6805.1000
UNSPSC (v5.03) 27112704
EAN 54046719325059



