700-FSM7 Series DIN Rail Timer Relay, 2-Contact24 to 240 V ac, 0.1 to 10 h, Multifunction-Function, DPDT700-FSM7UU23
700-FSM7UU23 - 700-FSM7 Series DIN Rail Timer Relay, 2-Contact24 to 240 V ac, 0.1 to 10 h, Multifunction-Function, DPDT
305-18-094
700-FSM7UU23
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
700-FSM7UU23 - 700-FSM7 Series DIN Rail Timer Relay, 2-Contact24 to 240 V ac, 0.1 to 10 h, Multifunction-Function, DPDT
305-18-094
700-FSM7UU23
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Configuration: DPDT Contact Current: 5 A Height: 85.6 mm IP Rating: IP40 Length: 113.4 mm Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -40 °C Mount Type: DIN Rail Number of Contacts: 2 Number of Timer Functions: Multifunction Product Type: Timer Relay Series: 700-FSM7 Standards/Approvals: UR|cULus|Lloyds|CSA|CE|cURus Supply AC Voltage: 24/240 V ac Supply DC Voltage: 24 to 240 V ac Switching Voltage: 250 V Time Range: 0.1 to 10 h Width: 22.5 mm
Additional information
Country of origin Germany (DE)
Manufacturer Allen-Bradley
Gross weight (incl. package) 163 Gram
Dimensions (incl. package) 109 x 94 x 23 MM
Customs number 8536.4900
UNSPSC (v5.03) 39121519
