700-FSA6 Series DIN Rail Timer Relay, 2-Contact24 to 240 V ac, 0.1 to 10 h, Multifunction-Function, SPDT700-FSA6UU23
700-FSA6UU23 - 700-FSA6 Series DIN Rail Timer Relay, 2-Contact24 to 240 V ac, 0.1 to 10 h, Multifunction-Function, SPDT
305-18-093
700-FSA6UU23
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
700-FSA6UU23 - 700-FSA6 Series DIN Rail Timer Relay, 2-Contact24 to 240 V ac, 0.1 to 10 h, Multifunction-Function, SPDT
305-18-093
700-FSA6UU23
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Configuration: SPDT Contact Current: 5 A Height: 85.6 mm IP Rating: IP40 Length: 113.4 mm Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -40 °C Mount Type: DIN Rail Number of Contacts: 2 Number of Timer Functions: Multifunction Product Type: Timer Relay Series: 700-FSA6 Standards/Approvals: UR|cULus|CSA|UL508|CE|CSA C22.2 No. 14|cURus|EN 61810-1 Supply AC Voltage: 24/240 V ac Supply DC Voltage: 24 to 240 V ac Switching Voltage: 250 V Time Range: 0.1 to 10 h Width: 22.5 mm
Additional information
Country of origin Germany (DE)
Manufacturer Allen-Bradley
Gross weight (incl. package) 127 Gram
Dimensions (incl. package) 107 x 30 x 28 MM
Customs number 8536.4900
UNSPSC (v5.03) 39121519
