6XV18 Series Data Cable, 1000 m Tinned Copper Violet6XV1830-0EU10
6XV1830-0EU10 - 6XV18 Series Data Cable, 1000 m Tinned Copper Violet
305-08-104
6XV1830-0EU10
Manufacturer:Siemens
Image is for illustrative purposes only. Please refer to product description.
6XV1830-0EU10 - 6XV18 Series Data Cable, 1000 m Tinned Copper Violet
305-08-104
6XV1830-0EU10
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.
Article Information
Cable Length: 1000 m Conductor Material: Tin Copper Wire Conductor Type: Stranded Fire Behaviour: Inflammable Jacket Colour: Violet Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 75 °C Minimum Operating Temperature: -40 °C Outside Diameter: 8 mm Product Type: Data Cable Series: 6XV18 Standards/Approvals: CE|RoHS Compliant Voltage: 100 V
Previous Article Number
699444
Additional information
Country of origin Slovakia (SK)
Manufacturer Siemens
Gross weight (incl. package) 87000 Gram
Dimensions (incl. package) 600 x 600 x 480 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604
EAN 4019169851428
