680 V dc 910 W Servo Motor, 14000 rpm, 9.9 Nm Max Output Torque, 19 mm Shaft Diameter 17.5 AEMMT-AS-80-L-HS-RMB
EMMT-AS-80-L-HS-RMB - 680 V dc 910 W Servo Motor, 14000 rpm, 9.9 Nm Max Output Torque, 19 mm Shaft Diameter 17.5 A
305-17-237
EMMT-AS-80-L-HS-RMB
Manufacturer:Festo
New to us
Image is for illustrative purposes only. Please refer to product description.
EMMT-AS-80-L-HS-RMB - 680 V dc 910 W Servo Motor, 14000 rpm, 9.9 Nm Max Output Torque, 19 mm Shaft Diameter 17.5 A
305-17-237
EMMT-AS-80-L-HS-RMB
Manufacturer:Festo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Current Rating: 17.5 A Maximum Output Torque: 9.9 Nm Output Speed: 14000 rpm Power Rating: 910 W Product Type: Servo Motor Rotor Inertia: 1.993 kg.cm² Series: EMMT-AS Shaft Diameter: 19 mm Stall Torque: 3.5 Nm Standards/Approvals: RoHS Supply Voltage: 680 V dc
Previous Article Number
708472
Additional information
Country of origin Bulgaria (BG)
Manufacturer Festo
Gross weight (incl. package) 4811 Gram
Dimensions (incl. package) 249 x 122 x 82 MM
Customs number 8501.5200
UNSPSC (v5.03) 26101609
