Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
5pcs LED GU10 5W + Combi Pack WW15031, Flush Mount, 150W, IP20, Silver145402
145402 - 5pcs LED GU10 5W + Combi Pack WW15031, Flush Mount, 150W, IP20, Silver, Bailey Lights
303-11-428
145402

No longer available. View product category

Offer
5pcs LED GU10 5W + Combi Pack WW15031, Flush Mount, 150W, IP20, Silver

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Flush Mount 
150 W
IP20 
230 V
Silver 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Low voltage halogen lamps only in combination with a dimmable electronic transformer (Max 120 W)

Family Information

  • Rotary knob with 4 dimming profiles
  • Nominal power: 3 ... 150 W
  • Max LED power: 70 W

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bailey Lights
Gross weight (incl. package) 487 Gram
Dimensions (incl. package) 190 x 130 x 100 MM
Customs number 8539.5200
UNSPSC (v5.03) 39122206
EAN 8714681454022