5A T Ceramic Cartridge Fuse, 6.3 x 32mm, Pack of 10 pieces414055
414055 - 5A T Ceramic Cartridge Fuse, 6.3 x 32mm, Pack of 10 pieces
305-01-426
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
414055 - 5A T Ceramic Cartridge Fuse, 6.3 x 32mm, Pack of 10 pieces
305-01-426
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Ceramic Current Rating: 5 A Diameter: 6.3 mm Fuse Characteristics: Time Delay Fuse Size: 6.3 x 32 mm Fuse Speed: T Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -55 °C Overall Length: 32 mm Product Type: Cartridge Fuse Series: 70-065-65 Standards/Approvals: RoHS|UL Voltage: 500 V
Previous Article Number
694620
Additional information
Country of origin Germany (DE)
Manufacturer RS PRO
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 65 x 33 x 10 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617
EAN 5056070989597




