Business
Private
CHFExc. Vat
515-01677 HGDC1-3 7-PVC-VT 515 Slide-On Cable Marker, Pre-printed "7", 3 mm CableWhite, 1 mm Cable 3.5mm Reel of 1000 pieces515-01677 HGDC1-3 7-PVC-VT

515-01677 HGDC1-3 7-PVC-VT - 515-01677 HGDC1-3 7-PVC-VT 515 Slide-On Cable Marker, Pre-printed "7", 3 mm CableWhite, 1 mm Cable 3.5mm Reel of 1000 pieces

305-22-340
515-01677 HGDC1-3 7-PVC-VT
Manufacturer:HellermannTyton

515-01677 HGDC1-3 7-PVC-VT 515 Slide-On Cable Marker, Pre-printed "7", 3 mm CableWhite, 1 mm Cable 3.5mm Reel of 1000 pieces

Image is for illustrative purposes only. Please refer to product description.

515-01677 HGDC1-3 7-PVC-VT - 515-01677 HGDC1-3 7-PVC-VT 515 Slide-On Cable Marker, Pre-printed "7", 3 mm CableWhite, 1 mm Cable 3.5mm Reel of 1000 pieces

305-22-340
515-01677 HGDC1-3 7-PVC-VT
Manufacturer:HellermannTyton

Product specifications
UL 94 V0 
White 
3.3 mm
3.5 mm
105 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer HellermannTyton
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 160 x 160 x 10 MM
Customs number 3926.9000
UNSPSC (v5.03) 41122702
EAN 5022660490149