500 W ATX Power Supply240V ac12 V, 500WSSP-500ET2
SSP-500ET2 - 500 W ATX Power Supply240V ac12 V, 500W
305-08-062
SSP-500ET2
Manufacturer:Seasonic
New to us
Image is for illustrative purposes only. Please refer to product description.
SSP-500ET2 - 500 W ATX Power Supply240V ac12 V, 500W
305-08-062
SSP-500ET2
Manufacturer:Seasonic
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Better World Product: Yes Better World Verification: 80 PLUS Bronze Depth: 86 mm Efficiency: 80 % Length: 140 mm Maximum Input Voltage: 240 V ac Maximum Output Voltage: 12 V Minimum Input Voltage: 100 V ac Number of Outputs: 5 Output Current: 800 A Power: 500 W Product Type: ATX Power Supply Series: SSP Standards/Approvals: IEC|TUV|CCC|CB Width: 150 mm
Previous Article Number
699405
Additional information
Country of origin China (CN)
Manufacturer Seasonic
Gross weight (incl. package) 1998 Gram
Dimensions (incl. package) 215 x 215 x 145 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
