480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft DiameterBMH1003P22F2A
BMH1003P22F2A - 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
305-16-643
BMH1003P22F2A
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
BMH1003P22F2A - 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
305-16-643
BMH1003P22F2A
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Length: 234.3 mm Maximum Output Torque: 25.1 Nm Mount Type: Flange Output Speed: 6000 rpm Power Rating: 3.3 W Product Type: Servo Motor Series: BMH Shaft Diameter: 19 mm Stall Torque: 8.4 Nm Standards/Approvals: REACH|RoHS|WEEE|EAN Sub Type: Servo Motor BMH Supply Voltage: 480 V Width: 2 mm
Previous Article Number
707923
Additional information
Country of origin Germany (DE)
Manufacturer Schneider Electric
Gross weight (incl. package) 8450 Gram
Dimensions (incl. package) 400 x 220 x 200 MM
Customs number 8501.5200
UNSPSC (v5.03) 26101609
