480 V 0.67 W Servo Motor, 4000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft DiameterBSH0552P12F2A
BSH0552P12F2A - 480 V 0.67 W Servo Motor, 4000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
305-16-676
BSH0552P12F2A
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
BSH0552P12F2A - 480 V 0.67 W Servo Motor, 4000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
305-16-676
BSH0552P12F2A
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Length: 181 mm Maximum Output Torque: 2.26 Nm Mount Type: Flange Output Speed: 4000 rpm Power Rating: 0.67 W Product Type: Servo Motor Series: BSH Shaft Diameter: 9 mm Stall Torque: 0.9 Nm Standards/Approvals: WEEE|RoHS|REACH|EAN Sub Type: Servo Motor BSH Supply Voltage: 480 V Width: 128 mm
Previous Article Number
707956
Additional information
Country of origin Germany (DE)
Manufacturer Schneider Electric
Gross weight (incl. package) 1250 Gram
Dimensions (incl. package) 377 x 128 x 123 MM
Customs number 8501.5130
UNSPSC (v5.03) 26101609
