480 V 5.24 W Servo Motor, 5000 rpm, 89.7 Nm Max Output Torque, 38 mm Shaft DiameterBMH1901P32A2A
BMH1901P32A2A - 480 V 5.24 W Servo Motor, 5000 rpm, 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
305-16-664
BMH1901P32A2A
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
BMH1901P32A2A - 480 V 5.24 W Servo Motor, 5000 rpm, 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
305-16-664
BMH1901P32A2A
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Length: 190 mm Maximum Output Torque: 89.7 Nm Mount Type: Flange Output Speed: 5000 rpm Power Rating: 5.24 W Product Type: Servo Motor Series: BMH Shaft Diameter: 38 mm Stall Torque: 30 Nm Standards/Approvals: WEEE|EAN|REACH|RoHS Sub Type: Servo Motor BMH Supply Voltage: 480 V Width: 4 mm
Previous Article Number
707944
Additional information
Country of origin United States (US)
Manufacturer Schneider Electric
Gross weight (incl. package) 19500 Gram
Dimensions (incl. package) 795 x 400 x 300 MM
Customs number 8501.5200
UNSPSC (v5.03) 26101609
