3RW30, 55 kW, 3 Phase3RW3047-1BB14
3RW3047-1BB14 - 3RW30, 55 kW, 3 Phase
305-19-718
3RW3047-1BB14
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
3RW3047-1BB14 - 3RW30, 55 kW, 3 Phase
305-19-718
3RW3047-1BB14
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Better World Claim: Concentrated or Compact Solution|Saves Energy Better World Product: Yes IP Rating: IP00 Maximum Supply Voltage: 400 V ac Mount Type: Screw|Snap-On Number of Phases: 3 Overall Depth: 190 mm Overall Length: 170 mm Overall Width: 70 mm Power Rating: 55 kW Product Type: Soft Starter Series: 3RW30 Standards/Approvals: EAC|CE|RCM|UL|CSA
Previous Article Number
710265
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Siemens
Gross weight (incl. package) 1690 Gram
Dimensions (incl. package) 216 x 182 x 86 MM
Customs number 8537.1092-999
