300D Industry High Visibility Yellow Men Hi Vis Bomber Jacket, 2XL, 2XL, Polyester, YellowC465YNRXXL
C465YNRXXL - 300D Industry High Visibility Yellow Men Hi Vis Bomber Jacket, 2XL, 2XL, Polyester, Yellow
305-22-623
C465YNRXXL
Manufacturer:Portwest
New to us
Image is for illustrative purposes only. Please refer to product description.
C465YNRXXL - 300D Industry High Visibility Yellow Men Hi Vis Bomber Jacket, 2XL, 2XL, Polyester, Yellow
305-22-623
C465YNRXXL
Manufacturer:Portwest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Zipped|Hook and Loop Colour: Yellow Gender: Men Hooded: Yes Lining Material: Polyethylene Terephthalate Outer Material: Polyester Product Type: Hi Vis Bomber Jacket Resistance Features: Waterproof Series: 300D Industry High Visibility Size: 2XL Standards/Approvals: EN 342 (0.344 (M².K/W)|AS/NZS 4602.1 Class D/N|ANSI/ISEA 107 TYPE R CLASS 3|ANSI/ISEA 107 TYPE P Class 3|2|X)|RIS 3279 TOM Issue 2 (Orange Only)|EN ISO 20471 Class 3|EN 343 Class 3:1 X (WP 15,000mm)
Previous Article Number
733868
Additional information
Country of origin Myanmar (MM)
Manufacturer Portwest
Gross weight (incl. package) 1740 Gram
Dimensions (incl. package) 659 x 461 x 100 MM
Customs number 6210.2000
UNSPSC (v5.03) 46181504
EAN 5059044536063


