30 A19 x 18.6 mm, 32 V Pack of 5 piecesSL-709J-250-12
SL-709J-250-12 - 30 A19 x 18.6 mm, 32 V Pack of 5 pieces
305-21-481
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
SL-709J-250-12 - 30 A19 x 18.6 mm, 32 V Pack of 5 pieces
305-21-481
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Body Material: Polyvinyl Chloride Compatible Fuse Size: 19 x 18.6 mm Contact Material: Brass|Copper Current Rating: 30 A Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -40 °C Product Type: In-line Fuse Holder Standards/Approvals: IP65|CE Terminal Type: Wire Voltage: 32 V
Previous Article Number
712543
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 123 Gram
Dimensions (incl. package) 235 x 70 x 15 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121617
EAN 5059044538302


