2711P Series Touch Screen HMI - 12.1 in, LCD, TFT Display, 1280 x 800 pixel2711P-T12W21D8S
2711P-T12W21D8S - 2711P Series Touch Screen HMI - 12.1 in, LCD, TFT Display, 1280 x 800 pixel
305-20-942
2711P-T12W21D8S
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
2711P-T12W21D8S - 2711P Series Touch Screen HMI - 12.1 in, LCD, TFT Display, 1280 x 800 pixel
305-20-942
2711P-T12W21D8S
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Backlighting: Yes Depth: 69.6 mm Diagonal Display Size: 12.1 in Display Resolution: 1280 x 800 pixel Display Type: LCD|TFT Hazardous Area Certification: No Maximum Operating Temperature: 55 °C Minimum Operating Temperature: 0 °C Onboard Memory: 512 MB Port Type: Ethernet|USB Product Type: Touch Screen HMI Series: 2711P Standards/Approvals: UL 61010-2-201|CSA|UL 61010-1|UL 50 Width: 345 mm
Previous Article Number
712315
Additional information
Country of origin Japan (JP)
Manufacturer Allen-Bradley
Gross weight (incl. package) 2800 Gram
Dimensions (incl. package) 439 x 361 x 140 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810
EAN 887172715433
