250/700 V 310 W Servo Motor, 6000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft DiameterILM0701P11A0000
ILM0701P11A0000 - 250/700 V 310 W Servo Motor, 6000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
305-16-702
ILM0701P11A0000
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
ILM0701P11A0000 - 250/700 V 310 W Servo Motor, 6000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
305-16-702
ILM0701P11A0000
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Length: 212 mm Maximum Output Torque: 3.5 Nm Mount Type: Flange Output Speed: 6000 rpm Power Rating: 310 W Product Type: Servo Motor Series: Lexium 62 ILM Shaft Diameter: 11 mm Stall Torque: 1.1 Nm Standards/Approvals: RoHS|EAN|REACH Sub Type: Integrated Servo Motor Supply Voltage: 250/700 V Width: 180 mm
Previous Article Number
707982
Additional information
Country of origin Germany (DE)
Manufacturer Schneider Electric
Gross weight (incl. package) 3330 Gram
Dimensions (incl. package) 356 x 210 x 180 MM
Customs number 8501.5130
UNSPSC (v5.03) 26101609
