2238249 Series Crimp Terminal, 20 AWG MinCrimp, 18 AWG Max ... 0.75mm², Roll of 14000 Pieces2238249-1
2238249-1 - 2238249 Series Crimp Terminal, 20 AWG MinCrimp, 18 AWG Max ... 0.75mm², Roll of 14000 Pieces
305-18-783
2238249-1
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
2238249-1 - 2238249 Series Crimp Terminal, 20 AWG MinCrimp, 18 AWG Max ... 0.75mm², Roll of 14000 Pieces
305-18-783
2238249-1
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.
Article Information
Contact Material: Aluminium For Use With: Magnet Wire Terminals Maximum Operating Temperature: 125 °C Maximum Wire Size (AWG): 18 AWG Minimum Operating Temperature: -65 °C Minimum Wire Size (AWG): 20 AWG Product Type: Crimp Terminal Series: 2238249 Standards/Approvals: EU ELV 2000/53/EC|EU RoHS 2011/65/EU Termination Type: Crimp
Additional information
Country of origin China (CN)
Manufacturer TE Connectivity
Gross weight (incl. package) 98000 Gram
Dimensions (incl. package) 600 x 600 x 20 MM
Customs number 8536.9000
UNSPSC (v5.03) 39121432




