19.1 mm Outside Diameter6 mm, 22.9 mm Length6 mm Coupler, AluminiumPSMR19-6-6-A
PSMR19-6-6-A - 19.1 mm Outside Diameter6 mm, 22.9 mm Length6 mm Coupler, Aluminium
305-16-583
PSMR19-6-6-A
Manufacturer:Ruland
New to us
Image is for illustrative purposes only. Please refer to product description.
PSMR19-6-6-A - 19.1 mm Outside Diameter6 mm, 22.9 mm Length6 mm Coupler, Aluminium
305-16-583
PSMR19-6-6-A
Manufacturer:Ruland
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Bore Size A: 6 mm Bore Size B: 6 mm Length: 22.9 mm Material: Aluminium Maximum Operating Temperature: 107 °C Maximum Speed: 6000 rpm Minimum Operating Temperature: -40 °C Misalignment - Angular: 3 ° Misalignment - Axial: 0.13 mm Misalignment - Parallel: 0.2 mm Moment of Inertia: 0.731 x 10-6 kg/m² Number of Beams: 4 Outside Diameter: 19.1 mm Product Type: Coupler Screw Size: M4 Standards/Approvals: RoHS3|REACH|DIN 912 12.9 Style: Screw Torque Rating: 1.58 Nm
Previous Article Number
707864
Additional information
Country of origin United States (US)
Manufacturer Ruland
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 78 x 54 x 21 MM
Customs number 8483.6020
UNSPSC (v5.03) 31161816
EAN 5059040267879



