Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
18-Ch Isolated DI/O Module, 18 Channels, 10/100 Ethernet / RJ45, 30VADAM-6050
ADAM-6050 - 18-Ch Isolated DI/O Module, 18 Channels, 10/100 Ethernet / RJ45, 30V, Advantech
110-84-044
ADAM-6050

No longer available. View product category

18-Ch Isolated DI/O Module, 18 Channels, 10/100 Ethernet / RJ45, 30V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
18 
10/100 Ethernet 
RJ45 
12 
6 
30 V
Series:Adam 6000 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with a DIN-rail holder, sheet metal panel and a CD containing complete documentation (English), software and Active-X protocol

Family Information

  • The ADAM 6000 series is equipped with a built-in web server so that data can be accessed any time and anywhere via the Internet
  • Standard Ethernet 10/100 BaseT interface
  • Plug & Play installation directly on computer or on hub/switch
  • Mounted on DIN rail or in board

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Advantech
Gross weight (incl. package) 190 Gram
Dimensions (incl. package) 152 x 85 x 51 MM
Customs number 9030.8900
UNSPSC (v5.03) 32101503