1606 Switched Mode DIN Rail Power Supply150 V dc, 240V ac AC/DC Input, 10 A Output480 W1606-XLE240E
1606-XLE240E - 1606 Switched Mode DIN Rail Power Supply150 V dc, 240V ac AC/DC Input, 10 A Output480 W
305-07-323
1606-XLE240E
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
1606-XLE240E - 1606 Switched Mode DIN Rail Power Supply150 V dc, 240V ac AC/DC Input, 10 A Output480 W
305-07-323
1606-XLE240E
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 117 mm Hazardous Area Certification: No Height: 124 mm Input Voltage Type: AC/DC Maximum Input Voltage: 150 V dc|240 V ac Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 100 V ac Minimum Operating Temperature: -25 °C Output Current: 10 A Power: 480 W Product Type: DIN Rail Power Supply Series: 1606 Standards/Approvals: No Sub Type: Switched Mode Width: 39 mm
Previous Article Number
698951
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Allen-Bradley
Gross weight (incl. package) 810 Gram
Dimensions (incl. package) 151 x 143 x 93 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004



