1606 DIN Rail Power Supply, 220V ac, dc Input, 24 → 28V dc Output, 3A Output, 72W 0.89% 3A 72W IP201606-XLP72E
1606-XLP72E - 1606 DIN Rail Power Supply, 220V ac, dc Input, 24 → 28V dc Output, 3A Output, 72W 0.89% 3A 72W IP20
305-04-058
1606-XLP72E
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
1606-XLP72E - 1606 DIN Rail Power Supply, 220V ac, dc Input, 24 → 28V dc Output, 3A Output, 72W 0.89% 3A 72W IP20
305-04-058
1606-XLP72E
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 91 mm Efficiency: 0.89 % Electrical Phase: 1 Hazardous Area Certification: ATEX Height: 75 mm IP Rating: IP20 Input Voltage Type: AC Maximum Input Voltage: 220 V Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 220 V Minimum Operating Temperature: -10 °C Output Current: 3 A Output Voltage Type: DC Power: 72 W Product Type: DIN Rail Power Supply Series: 1606 Standards/Approvals: CE|UL 6101001 Sub Type: Power Supply Width: 45 mm
Previous Article Number
696521
Additional information
Country of origin China (CN)
Manufacturer Allen-Bradley
Gross weight (incl. package) 345 Gram
Dimensions (incl. package) 153 x 143 x 63 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004

