150 W High Bay Lighting2318140
2318140 - 150 W High Bay Lighting
305-02-687
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
2318140 - 150 W High Bay Lighting
305-02-687
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Beam Angle: 90 ° Colour Temperature: 6500 k Dimmable: Yes Hazardous Area Certification: No Housing Material: Aluminium Body|Polycarbonate Diffuser IP Rating: IP65 Lamp Type: LED Lifespan: 50000 h Power: 150 W Product Type: High Bay Lighting Standards/Approvals: EN IEC 60598-1|EN IEC 61000-3-2:2019 Voltage: 220 to 240 V
Previous Article Number
695546
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 375 x 375 x 150 MM
Customs number 8543.7000-999
UNSPSC (v5.03) 32101503
EAN 5059044301111


