150 W High Bay Lighting Reflector2318142
2318142 - 150 W High Bay Lighting Reflector
305-02-689
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
2318142 - 150 W High Bay Lighting Reflector
305-02-689
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Beam Angle: 90 ° Colour Temperature: 6500 k Dimmable: Yes Hazardous Area Certification: No Housing Material: Aluminium Body|Polycarbonate Diffuser IP Rating: IP65 Lamp Supplied: No Lamp Type: High Power LED Lifespan: 50000 h Power: 150 W Product Type: High Bay Lighting Reflector Series: DS 0420 V1.0 Standards/Approvals: EN IEC 60598-1|EN IEC 61000-3- 2:2019 Sub Type: Linear Reflector Voltage: 220 - 240 V ac
Previous Article Number
695548
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 375 x 375 x 150 MM
Customs number 9405.9990
UNSPSC (v5.03) 32101503
EAN 5059044301135



