12bar Safety Blow Gun, G1/4in Air Inlet (BSP)2817077
2817077 - 12bar Safety Blow Gun, G1/4in Air Inlet (BSP)
304-74-926
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
2817077 - 12bar Safety Blow Gun, G1/4in Air Inlet (BSP)
304-74-926
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Inlet Size: 1/4 in G Material: Stainless Steel|Technopolymer Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -10 °C Nozzle Length: 90 mm Nozzle Material: Steel Operating Pressure: 12 bar Overall Height: 190.5 mm Overall Length: 213.5 mm Overall Width: 190.5 mm Product Type: Blow Gun Sound Level: 84 dB Standards/Approvals: 2003/10/CE|OSHA 1910.242 (b) Max 30PSI (2.1bar) when blocked|OSHA 1910.95 (b) Max dB 8hr
Previous Article Number
664276
Additional information
Country of origin Italy (IT)
Manufacturer RS PRO
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 210 x 190 x 50 MM
Customs number 8424.9090
UNSPSC (v5.03) 27130000
EAN 5059044534328


