12bar Air Blow Gun, 1/4in Air Inlet (BSP)4885568
4885568 - 12bar Air Blow Gun, 1/4in Air Inlet (BSP)
304-75-056
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
4885568 - 12bar Air Blow Gun, 1/4in Air Inlet (BSP)
304-75-056
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Inlet Size: 1/4 in Inlet Thread Standard: BSP Material: Polymer Model Number: B45400-RS Nozzle Length: 150 mm Nozzle Material: Aluminium Nozzle Size: 6.35 mm Operating Pressure: 12 bar Overall Length: 140 mm Product Type: Blow Gun Sound Level: 50 dBA Standards/Approvals: No Trigger Type: Short Lever
Previous Article Number
664405
Additional information
Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 142 Gram
Dimensions (incl. package) 198 x 124 x 31 MM
Customs number 8424.2000
UNSPSC (v5.03) 27130000
EAN 5056070933484




