12bar Air Blow Gun, 1/4in Air Inlet (BSP)1875721
1875721 - 12bar Air Blow Gun, 1/4in Air Inlet (BSP)
304-74-664
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
1875721 - 12bar Air Blow Gun, 1/4in Air Inlet (BSP)
304-74-664
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Inlet Size: 1/4 in Inlet Thread Standard: BSP Material: Stainless Steel Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -10 °C Nozzle Size: 6.35 mm Operating Pressure: 12 bar Product Type: Blow Gun Standards/Approvals: No Trigger Type: Short Lever
Previous Article Number
663807
Additional information
Country of origin Italy (IT)
Manufacturer RS PRO
Gross weight (incl. package) 146 Gram
Dimensions (incl. package) 215 x 150 x 20 MM
Customs number 7412.2020
UNSPSC (v5.03) 27130000
EAN 5059045123071




