125 V Motor Controller, 240 V, 3 Phase, 361 A, Motion Function150-C361NBD
150-C361NBD - 125 V Motor Controller, 240 V, 3 Phase, 361 A, Motion Function
305-18-088
150-C361NBD
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
150-C361NBD - 125 V Motor Controller, 240 V, 3 Phase, 361 A, Motion Function
305-18-088
150-C361NBD
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.
Article Information
Control Function: Motion Current Rating: 361 A IP Rating: IP2X Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -5 °C Number of Phases: 3 Output Voltage: 100 - 240 V Power Rating: 125 V Product Type: Motor Controller Standards/Approvals: UL 508|CCC|CE|CSA|EN/IEC 60947-4-2|cULus Listed|EN/IEC 60947-1 Supply Voltage: 240 V
Additional information
Country of origin Republic of Korea (KR)
Manufacturer Allen-Bradley
Gross weight (incl. package) 44444 Gram
Dimensions (incl. package) 711 x 406 x 356 MM
Customs number 8537.1000
UNSPSC (v5.03) 26101609
