115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft DiameterSH30551P01A2000
SH30551P01A2000 - 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
305-16-729
SH30551P01A2000
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
SH30551P01A2000 - 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
305-16-729
SH30551P01A2000
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Length: 132.5 mm Maximum Output Torque: 1.5 Nm Mount Type: Flange Output Speed: 9000 rpm Power Rating: 290 W Product Type: Servo Motor Series: SH3 Shaft Diameter: 9 mm Stall Torque: 0.42 Nm Standards/Approvals: EAN|REACH|RoHS|WEEE Sub Type: Servo Motors SH3 Supply Voltage: 115/480 V Width: 19 mm
Previous Article Number
708007
Additional information
Country of origin Germany (DE)
Manufacturer Schneider Electric
Gross weight (incl. package) 1607 Gram
Dimensions (incl. package) 395 x 190 x 110 MM
Customs number 8501.5130
UNSPSC (v5.03) 26101609
