115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft DiameterSH31002P11A2000
SH31002P11A2000 - 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
305-16-762
SH31002P11A2000
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
SH31002P11A2000 - 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
305-16-762
SH31002P11A2000
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Length: 204.5 mm Maximum Output Torque: 18.3 Nm Mount Type: Flange Output Speed: 6000 rpm Power Rating: 1900 W Product Type: Servo Motor Series: SH3 Shaft Diameter: 19 mm Stall Torque: 5.8 Nm Standards/Approvals: EAN|RoHS|REACH|WEEE Sub Type: Servo Motors SH3 Supply Voltage: 115/480 V Width: 30 mm
Previous Article Number
708040
Additional information
Country of origin Germany (DE)
Manufacturer Schneider Electric
Gross weight (incl. package) 6600 Gram
Dimensions (incl. package) 400 x 300 x 300 MM
Customs number 8501.5200
UNSPSC (v5.03) 26101609
