115/480 V 1330 W Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14 mm Shaft DiameterSH30703P12F2000
SH30703P12F2000 - 115/480 V 1330 W Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
305-16-753
SH30703P12F2000
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
SH30703P12F2000 - 115/480 V 1330 W Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
305-16-753
SH30703P12F2000
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Length: 254 mm Maximum Output Torque: 11.3 Nm Mount Type: Flange Output Speed: 8000 rpm Power Rating: 1330 W Product Type: Servo Motor Series: SH3 Shaft Diameter: 14 mm Stall Torque: 2.94 Nm Standards/Approvals: RoHS|WEEE|EAN|REACH Sub Type: Servo Motors SH3 Supply Voltage: 115/480 V Width: 188 mm
Previous Article Number
708031
Additional information
Country of origin Germany (DE)
Manufacturer Schneider Electric
Gross weight (incl. package) 4482 Gram
Dimensions (incl. package) 393 x 188 x 110 MM
Customs number 8501.5200
UNSPSC (v5.03) 26101609
