11_N-5 Series CableMale Coaxial PCB Connector, 50 Ohm, Straight BodyCrimp, Straight, 50Ohm, Crimp22642843
22642843 - 11_N-5 Series CableMale Coaxial PCB Connector, 50 Ohm, Straight BodyCrimp, Straight, 50Ohm, Crimp
305-07-713
22642843
Manufacturer:Huber+Suhner
New to us
Image is for illustrative purposes only. Please refer to product description.
22642843 - 11_N-5 Series CableMale Coaxial PCB Connector, 50 Ohm, Straight BodyCrimp, Straight, 50Ohm, Crimp
305-07-713
22642843
Manufacturer:Huber+Suhner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Plating: Sucoplate Cable Type: RG223/U Coaxial Connector Type: Coaxial PCB Connector Connector Gender: Male Contact Gender: Male Contact Material: Brass Contact Plating: Gold Impedance: 50 Ohm Maximum Operating Temperature: 165 °C Minimum Operating Temperature: -65 °C Mount Type: Cable Operating Frequency: 11 GHz Orientation: Straight Polarity: Normal Product Type: Coaxial Connector Series: 11_N-5 Standards/Approvals: RoHS Termination Type: Crimp
Previous Article Number
699197
Additional information
Country of origin China (CN)
Manufacturer Huber+Suhner
Gross weight (incl. package) 78 Gram
Dimensions (incl. package) 190 x 150 x 45 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
