10A T Ceramic Cartridge Fuse, 5 x 20mm, Pack of 10 pieces563592
563592 - 10A T Ceramic Cartridge Fuse, 5 x 20mm, Pack of 10 pieces
305-01-564
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
563592 - 10A T Ceramic Cartridge Fuse, 5 x 20mm, Pack of 10 pieces
305-01-564
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Application Category: gRL Body Material: Ceramic Current Rating: 10 A Diameter: 5.2 mm Fuse Characteristics: Time Delay Fuse Size: 5.2 x 20 mm Fuse Speed: T Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -55 °C Overall Length: 20 mm Product Type: Cartridge Fuse Series: UDA Standards/Approvals: CSA|RoHS|UL|VDE Voltage: 250 V
Previous Article Number
694754
Additional information
Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 109 x 106 x 21 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617
EAN 5056111923689



