1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic Compact7210841
7210841 - 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic Compact
304-97-534
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
7210841 - 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic Compact
304-97-534
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Ballast Type: Electronic Compatible Lamp Designation: T5|T8|TC-DD|TC-D/E|TC-S/E Compatible Lamp Type: Compact Fluorescent|Fluorescent Dimmable: No Height: 18 mm High Frequency: Yes Length: 80 mm Lighting Power: 1 x 10 - 16 W|1 x 10 to 16 W|1 x 10 W|1 x 16 W|1 x 4 - 14 W|1 x 4 to 14 W|1 x 5 - 11 W|1 x 5 to 11 W Maximum Operating Temperature: -15 °C Minimum Operating Temperature: 55 °C Number of Lamps: 1 Product Type: Lighting Ballast Standards/Approvals: RoHS|EU|REACH Voltage: 220 - 240 V Width: 41 mm
Previous Article Number
690637
Additional information
Country of origin Italy (IT)
Manufacturer RS PRO
Gross weight (incl. package) 46 Gram
Dimensions (incl. package) 103 x 99 x 25 MM
Customs number 8504.1000
UNSPSC (v5.03) 39101605
EAN 5056112094517




