Business
Private
CHFExc. Vat
07 Series Coded Switch, Vertical, 36°, Shorting, with End Stop, Spindle Shaft, 10 Positions07-3133

07-3133 - 07 Series Coded Switch, Vertical, 36°, Shorting, with End Stop, Spindle Shaft, 10 Positions

135-30-603
07-3133
Manufacturer:Elma Electronic

07 Series Coded Switch, Vertical, 36°, Shorting, with End Stop, Spindle Shaft, 10 Positions

Image is for illustrative purposes only. Please refer to product description.

07-3133 - 07 Series Coded Switch, Vertical, 36°, Shorting, with End Stop, Spindle Shaft, 10 Positions

135-30-603
07-3133
Manufacturer:Elma Electronic

Product specifications
2.54 mm
42 V
Spindle Shaft 
200 mA 
PCB Pins 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Precise indexing
  • Robust design with non-rusting steel shaft
  • Switching mode shorting or non-shorting
  • Useful life >10,000 switching cycles
  • Stable tin-plated DIL pins
  • Separate detent and contact system
  • Torque 2.2 Ncm (BCD) 3.2 Ncm (HEX and Gray Code)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Elma Electronic
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 25 x 15 x 15 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510