K_0225 Series, Unterminated 75 Ohm Fluorinated Ethylene Propylene (FEP) 3mm 75Ohm Silver Plated Copper Clad Steel Brown22511469
22511469 - K_0225 Series, Unterminated 75 Ohm Fluorinated Ethylene Propylene (FEP) 3mm 75Ohm Silver Plated Copper Clad Steel Brown
305-21-189
22511469
Manufacturer:Huber+Suhner
Image is for illustrative purposes only. Please refer to product description.
22511469 - K_0225 Series, Unterminated 75 Ohm Fluorinated Ethylene Propylene (FEP) 3mm 75Ohm Silver Plated Copper Clad Steel Brown
305-21-189
22511469
Manufacturer:Huber+Suhner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Attenuation: 1.35 dB/m Characteristic Impedance: 75 Ohm Conductor Material: Silver Plated Copper Clad Steel Conductor Type: Stranded Fire Behaviour: IEC 60332-3 Jacket Colour: Chestnut Brown Jacket Material: Fluorinated Ethylene Propylene Maximum Operating Temperature: 200 °C Minimum Operating Temperature: -65 °C Outside Diameter: 3 mm Product Type: Coaxial Cable Series: K_0225 Standards/Approvals: EU|RoHS Terminated/Unterminated: Unterminated Voltage: 0.85 kVrms
Previous Article Number
712471
Additional information
Country of origin Switzerland (CH)
Manufacturer Huber+Suhner
Gross weight (incl. package) 3780 Gram
Dimensions (incl. package) 395 x 395 x 185 MM
Customs number 8544.2020
UNSPSC (v5.03) 26121606
