Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Embedded RFID Reader, 960MHz, RS232/U.FL, 350mAOEM-UHF-M800-232

OEM-UHF-M800-232 - Embedded RFID Reader, 960MHz, RS232/U.FL, 350mA, iDTRONIC

Distrelec Article Number: 302-40-153
Manufacturer Part Number: OEM-UHF-M800-232
Embedded RFID Reader, 960MHz, RS232/U.FL, 350mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
960 MHz
ISO 18000 6C 
350 mA
RS232 
U.FL 
5 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Italy (IT)
Manufacturer iDTRONIC
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 31 x 39 x 7 MM
Customs number 8471.9000
UNSPSC (v5.03) 32101619