Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Embedded RFID Reader, 13.56MHz, TTL/DESFire/U.FLOEM-DES-M890-TTL

OEM-DES-M890-TTL - Embedded RFID Reader, 13.56MHz, TTL/DESFire/U.FL, iDTRONIC

Distrelec Article Number: 302-40-152
Manufacturer Part Number: OEM-DES-M890-TTL
Embedded RFID Reader, 13.56MHz, TTL/DESFire/U.FL

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
13.56 MHz
ISO 14443 A 
ISO 14443 B 
ISO 15693 
ISO 7816 
100 mA
DESFire 
TTL 
U.FL 
3.3 V
Standards Met:FCCIC

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer iDTRONIC
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 22 x 42 x 3 MM
Customs number 8471.3000
UNSPSC (v5.03) 32101619