Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic DC Load, Programmable, 120V, 30A, 150WBK8600B

BK8600B - Electronic DC Load, Programmable, 120V, 30A, 150W, B&K Precision

Distrelec Article Number: 302-40-577
Manufacturer Part Number: BK8600B
Electronic DC Load, Programmable, 120V, 30A, 150W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
150 W
0 V
120 V
0 A
30 A
Series:8600

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Store and recall up to 100 steps
  • Adjustable slew rate in CC mode
  • Flexible triggering options via front panel, external input, timer or bus
  • Built-in battery test function with voltage level, capacity level and timer stop conditions
  • Test modes to validate to OCP/OPP protection functions of a power supply
  • CR-LED mode to simulate the loading behaviour of typical LEDs
  • Remote sense
  • Analog current control and monitoring
  • Thermostatically controlled fan
  • Standard USB (USBTMS compliant) and RS232 interfaces supporting SCPI commands for remote control
  • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 6300 Gram
Dimensions (incl. package) 524 x 334 x 242 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004