Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dummy Security Alarm, WhiteHAMD1
CHF 33.10 (exc. VAT)
CHF 35.65 (incl. VAT)

HAMD1 - Dummy Security Alarm, White, Velleman

Distrelec Article Number: 302-95-415
Manufacturer Part Number: HAMD1
Dummy Security Alarm, White

Image is for illustrative purposes only. Please refer to product description.

Price per piece

CHF 35.65

(incl. VAT)

CHF 33.10

(exc. VAT)
2 +
CHF  33.10
2 min order
Product specifications
Dimensions W x H x D:195 x 276 x 90 mm
Dimensions L x W x H:195 x 276 mm
Width:195 mm
Height:276 mm
Depth:90 mm
Batteries:3 x AA
Colour:White
Weight:500 g

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Velleman
Gross weight (incl. package) 658 Gram
Dimensions (incl. package) 11 x 20 x 32 MM
Customs number 8531.1000
UNSPSC (v5.03) 46171501
EAN 5410329579050