Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dual Charger Pad with Adapter, Wireless, 10W, BlackWIZ002VFBK

WIZ002VFBK - Dual Charger Pad with Adapter, Wireless, 10W, Black, Belkin

Distrelec Article Number: 302-37-418
Manufacturer Part Number: WIZ002VFBK
Dual Charger Pad with Adapter, Wireless, 10W, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wireless 
10 W
2 
USB-C 
5 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Belkin
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 21 x 11 x 7 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 745883795598