G2IM10AL20 24-240VAC/DC - Tele Current Monitoring Relay, 1 Phase, DPDT, DIN Rail, DPDT
Das Bild dient nur der Illustration. Bitte beachten Sie die Produktbeschreibung.
G2IM10AL20 24-240VAC/DC - Tele Current Monitoring Relay, 1 Phase, DPDT, DIN Rail, DPDT
Wählen Sie Attribute aus, und klicken Sie auf „Suchen“, um die passenden Produkte zu finden
Rechtliches und Compliance
Artikelinformation
Contact Configuration: DPDT Current Sensitivity: Overcurrent|Undercurrent Electrical Phase: 1 Height: 90 mm IP Rating: IP20|IP40 Length: 108 mm Maximum Current Sensed: 10 A Maximum Operating Temperature: 55 °C Minimum Current Sensed: 100 mA Minimum Operating Temperature: -25 °C Mount Type: DIN Rail Power Consumption: 4.5 VA Product Type: Monitoring Relay Relay Contact Current: 5 A Series: GAMMA Standards/Approvals: IEC 60068-2-6|IEC 60068-2-27|IEC 60664-1|RoHS|IEC 60721-3-3 Supply AC Voltage: 24/240 V ac Switching Voltage: 250 V ac Terminal Type: Screw Time Delay: 0.1 to 10 s Width: 22.5 mm
