EP-400211 SLC-100-RYG-AP-24 - SLC Series Yellow, Red, Green Signal TowerElectronic, 3 Lights24 VStandard Mount 24V IP66
Das Bild dient nur der Illustration. Bitte beachten Sie die Produktbeschreibung.
EP-400211 SLC-100-RYG-AP-24 - SLC Series Yellow, Red, Green Signal TowerElectronic, 3 Lights24 VStandard Mount 24V IP66
Wählen Sie Attribute aus, und klicken Sie auf „Suchen“, um die passenden Produkte zu finden
Rechtliches und Compliance
Artikelinformation
Base Diameter: 61 mm Bulb Type: LED Current Type: DC Hazardous Area Certification: No Height: 291 mm Housing Colour: Black IP Rating: IP66 Lens Colour: Yellow|Red|Green Light Effect: Continuous|Blinking Maximum Operating Temperature: 50 °C Maximum Sound Level: 70 dB Maximum Supply Voltage: 24 V Minimum Operating Temperature: -25 °C Mount Type: Standard Mount Multifunction: No Number of Light Elements: 3 Product Type: Signal Tower Series: SLC Sound Level at 1m: 70 dB Sounder Type: Electronic Standards/Approvals: UL Report Applies to both US and Canada|UL File No.:E29184|UL Category Control No.:NKCR|NKCR7|IEC/EN 60947-5-1|IEC/EN 60529|CE
